Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BYT 12P/1000 :: Fast recovery diode, TO-220AC, 1000 V, 12 A

Item-No.: BYT 12P/1000
€1,45
Category of goods: 1 = discountable

BYT 12P/1000

  • Product Description
  • Technical information
  • General
    • Type
    • Fast recovery rectifier diode
    • Mounting form
    • TO-220AC
  • Electrical values
    • URRM
    • 1000 V
    • IF(AV)
    • 12 A

Fast recovery rectifier diode
= STTH1210D



Manufacturer : ST MICROELECTRONICS
Factory number : STTH1210D
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fast recovery rectifier diode
    • Mounting form
    • TO-220AC
  • Electrical values
    • URRM
    • 1000 V
    • IF(AV)
    • 12 A
Datasheet/manual