Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BYM 10-600 :: Si rectifier diode, DO213AB, 600 V, 1 A

Item-No.: BYM 10-600
€0,16
Category of goods: 1 = discountable

BYM 10-600

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • SMD
    • Mounting form
    • DO-213AB
    • Ti
    • -55 ... +175 °C
  • Electrical values
    • URRM
    • 600 V
    • UF
    • 1.1 V
    • IF(AV)
    • 1 A
    • IR
    • 10 µA
SMD Si rectifier diode, 1 A


Manufacturer : VISHAY
Factory number : BYM10-600-E3/96
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • SMD
    • Mounting form
    • DO-213AB
    • Ti
    • -55 ... +175 °C
  • Electrical values
    • URRM
    • 600 V
    • UF
    • 1.1 V
    • IF(AV)
    • 1 A
    • IR
    • 10 µA
Datasheet/manual