Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BY 550-50 :: Rectifier diode, DO201AD, 50 V, 5 A

Item-No.: BY 550-50
€0,11
Category of goods: 1 = discountable

BY 550-50

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Mounting form
    • DO-201AD
    • Ti
    • -65 ... +175 °C
  • Electrical values
    • URRM
    • 50 V
    • IF(AV)
    • 5 A
    • IR
    • 20 µA

Rectifier diode, DO201AD, 50 V, 5 A



Manufacturer : DIOTEC
Factory number : BY550-50
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Mounting form
    • DO-201AD
    • Ti
    • -65 ... +175 °C
  • Electrical values
    • URRM
    • 50 V
    • IF(AV)
    • 5 A
    • IR
    • 20 µA
Datasheet/manual