Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BY 500/200 :: Fast recovery rectifier diode, DO201, 200 V, 5 A

Item-No.: BY 500/200
€0,13
Category of goods: 1 = discountable

BY500-200 = FR503

  • Product Description
  • Technical information
  • General
    • Type
    • Fast recovery rectifier diode
    • Mounting form
    • DO-201
    • Ti
    • -65 ... +175 °C
  • Electrical values
    • URRM
    • 200 V
    • IF(AV)
    • 5 A
    • IR
    • 5 µA
    • IFSM
    • 200 A

Fast recovery rectifier diode, DO201, 200 V, 5 A



Package weight : 0.0012 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fast recovery rectifier diode
    • Mounting form
    • DO-201
    • Ti
    • -65 ... +175 °C
  • Electrical values
    • URRM
    • 200 V
    • IF(AV)
    • 5 A
    • IR
    • 5 µA
    • IFSM
    • 200 A
Datasheet/manual