Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BY 398 :: Fast rectifier diode, DO201, 400 V, 3 A

Item-No.: BY 398
€0,08
Category of goods: 1 = discountable

BY398 = FR304

  • Product Description
  • Technical information
  • General
    • Type
    • Fast rectifier diode
    • Mounting form
    • DO-201AD
    • Ti
    • -65 ... +175 °C
  • Electrical values
    • URRM
    • 400 V
    • UF
    • 1.25 V
    • IF(AV)
    • 3 A
    • IR
    • 10 µA
    • IFSM
    • 100 A
    • trr
    • 500 ns

= GP30G-7001



Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fast rectifier diode
    • Mounting form
    • DO-201AD
    • Ti
    • -65 ... +175 °C
  • Electrical values
    • URRM
    • 400 V
    • UF
    • 1.25 V
    • IF(AV)
    • 3 A
    • IR
    • 10 µA
    • IFSM
    • 100 A
    • trr
    • 500 ns
Datasheet/manual