0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BY 296 :: Fast rectifier diode, DO201, 100 V, 2 A

Item-No.: BY 296
€0,06
Category of goods: 1 = discountable

BY296 = FR202

  • Product Description
  • Technical information
  • General
    • Type
    • Fast rectifier diode
    • Mounting form
    • DO-201
    • Ti
    • -65 ... +175 °C
  • Electrical values
    • URRM
    • 100 V
    • IF(AV)
    • 2 A
    • IR
    • 100 µA
    • IFSM
    • 70 A
Fast rectifier diode, DO201, 100 V, 2 A


Package weight : 0.0011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fast rectifier diode
    • Mounting form
    • DO-201
    • Ti
    • -65 ... +175 °C
  • Electrical values
    • URRM
    • 100 V
    • IF(AV)
    • 2 A
    • IR
    • 100 µA
    • IFSM
    • 70 A
Datasheet/manual