Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BY 214/400 :: Rectifier diode, R-6, 400 V, 6 A

Item-No.: BY 214/400
€0,30
Category of goods: 1 = discountable

BY 214/400

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Mounting form
    • R-6
    • Ti
    • -65 ... +175 °C
  • Electrical values
    • URRM
    • 400 V
    • IF(AV)
    • 6 A
    • IR
    • 0.25 mA
    • IFSM
    • 400 A

Rectifier diode, R-6, 400 V, 6 A



Manufacturer : HY-ELECTRONIC COMPONENTS
Factory number : BY214-400
Package weight : 0.0015 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Mounting form
    • R-6
    • Ti
    • -65 ... +175 °C
  • Electrical values
    • URRM
    • 400 V
    • IF(AV)
    • 6 A
    • IR
    • 0.25 mA
    • IFSM
    • 400 A
Datasheet/manual