Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BY 206 :: Fast recovery rectifier diode, DO5, 350 V, 0.5 A

Item-No.: BY 206
€0,07
Category of goods: 1 = discountable

BY 206

  • Product Description
  • Technical information
  • General
    • Type
    • Fast recovery rectifier diode
    • Mounting form
    • DO-5
    • Ti
    • -65 ... +175 °C
  • Electrical values
    • URRM
    • 350 V
    • IF(AV)
    • 0.5 A
    • IR
    • 10 µA

Fast recovery rectifier diode, DO5, 350 V, 0.5 A



Manufacturer : HY-ELECTRONIC COMPONENTS
Factory number : BY206
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fast recovery rectifier diode
    • Mounting form
    • DO-5
    • Ti
    • -65 ... +175 °C
  • Electrical values
    • URRM
    • 350 V
    • IF(AV)
    • 0.5 A
    • IR
    • 10 µA
Datasheet/manual