Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BY 203 :: Fast aval. sinterglass diode, SOD57, 2000 V, 0.25 A

Item-No.: BY 203
€0,45
Category of goods: 1 = discountable

BY 203

  • Product Description
  • Technical information
  • General
    • Type
    • Fast Avalanche Sinterglass Diode
    • Mounting form
    • SOD-57
    • Ti
    • -55 ... +175 °C
  • Electrical values
    • URRM
    • 2000 V
    • IF(AV)
    • 0.25 A
    • IR
    • 100 µA
    • trr
    • 300 ns

Fast aval. sinterglass diode, SOD57, 2000 V, 0.25 A



Manufacturer : VISHAY
Factory number : BY203-20STAP
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fast Avalanche Sinterglass Diode
    • Mounting form
    • SOD-57
    • Ti
    • -55 ... +175 °C
  • Electrical values
    • URRM
    • 2000 V
    • IF(AV)
    • 0.25 A
    • IR
    • 100 µA
    • trr
    • 300 ns
Datasheet/manual