0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BY 133 DIYI :: Rectifier diode, DO41, 1300 V, 1 A

Item-No.: BY 133 DIYI
€0,03
Category of goods: 1 = discountable

BY 133 DIYI

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Mounting form
    • DO-41
    • Ti
    • -55 ... +150 °C
  • Electrical values
    • URRM
    • 1300 V
    • IF(AV)
    • 1 A
    • IR
    • 5 µA
Rectifier diode, DO41, 1300 V, 1 A


Manufacturer : DIYI
Factory number : BY133
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Mounting form
    • DO-41
    • Ti
    • -55 ... +150 °C
  • Electrical values
    • URRM
    • 1300 V
    • IF(AV)
    • 1 A
    • IR
    • 5 µA