Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAY 93 :: Planar epitaxial switching diode, DO35, 20 V, 2 A

Item-No.: BAY 93
€0,04
Category of goods: 1 = discountable

BAY93

  • Product Description
  • Technical information
  • General
    • Type
    • Switching diode
    • Technology
    • Epitaxial
    • Design
    • Planar, ultra high-speed
    • Mounting form
    • DO-35
    • Ti
    • -55…200 °C
  • Electrical values
    • URRM
    • 25 V
    • UF
    • 1 V
    • IF(AV)
    • 2 A
    • IF(AV)
    • 75 mA
    • IR
    • 0.1 µA
    • IFSM
    • 2 A
    • trr
    • 15 ns
  • Measures
    • Ø
    • 1.9 mm
    • Length
    • 3.9 mm

Planar epitaxial switching diode, DO35, 20 V, 2 A



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching diode
    • Technology
    • Epitaxial
    • Design
    • Planar, ultra high-speed
    • Mounting form
    • DO-35
    • Ti
    • -55…200 °C
  • Electrical values
    • URRM
    • 25 V
    • UF
    • 1 V
    • IF(AV)
    • 2 A
    • IF(AV)
    • 75 mA
    • IR
    • 0.1 µA
    • IFSM
    • 2 A
    • trr
    • 15 ns
  • Measures
    • Ø
    • 1.9 mm
    • Length
    • 3.9 mm
Datasheet/manual