Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAX 16 :: Tuning diode, SOD-323, 30 V, 0.02 A

Item-No.: BAX 16
€0,04
Category of goods: 1 = discountable

BAX 16

  • Product Description
  • Technical information
  • General
    • Type
    • Tuning diode
    • Mounting form
    • SOD-323
    • Ti
    • -65 … 200 °C
  • Electrical values
    • URRM
    • 150 V
    • UF
    • 1.5 V
    • IF(AV)
    • 200 mA
    • IR
    • 0.025 µA
    • IFSM
    • 1 A
    • trr
    • 120 ns
  • Measures
    • Length
    • 1.7 mm
    • Width
    • 1.25 mm
    • Height
    • 1 mm

Tuning diode, SOD-323, 30 V, 0.02 A



Manufacturer : FUJITSU-SIEMENS
Factory number : BAX 16
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Tuning diode
    • Mounting form
    • SOD-323
    • Ti
    • -65 … 200 °C
  • Electrical values
    • URRM
    • 150 V
    • UF
    • 1.5 V
    • IF(AV)
    • 200 mA
    • IR
    • 0.025 µA
    • IFSM
    • 1 A
    • trr
    • 120 ns
  • Measures
    • Length
    • 1.7 mm
    • Width
    • 1.25 mm
    • Height
    • 1 mm
Datasheet/manual