0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAW 56 SMD :: Planar epitaxial switching diode SMD, SOT23, 85 V 0.2 A

Item-No.: BAW 56 SMD
€0,02
Category of goods: 1 = discountable

BAW56 = BAW56LT1

  • Product Description
  • Technical information
  • General
    • Type
    • Switching diode
    • Design
    • SMD
    • Mounting form
    • SOT-23
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 85 V
    • UF
    • 0.715 V
    • IF(AV)
    • 200 mA
    • IR
    • 2.5 µA
    • IFSM
    • 1 A
    • trr
    • 6 ns
  • Measures
    • Length
    • 3.0 mm
    • Width
    • 1.4 mm
    • Height
    • 1.1 mm
Planar epitaxial switching diode SMD, SOT23, 85 V 0.2 A


Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching diode
    • Design
    • SMD
    • Mounting form
    • SOT-23
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 85 V
    • UF
    • 0.715 V
    • IF(AV)
    • 200 mA
    • IR
    • 2.5 µA
    • IFSM
    • 1 A
    • trr
    • 6 ns
  • Measures
    • Length
    • 3.0 mm
    • Width
    • 1.4 mm
    • Height
    • 1.1 mm
Datasheet/manual