0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAV 70 SMD :: Switching diode SMD, SOT-23, 250 V, 0,125 A

Item-No.: BAV 70 SMD
€0,02
Category of goods: 1 = discountable

BAV70 = BAV70LT1 = LBAV70LT1G

  • Product Description
  • Technical information
  • General
    • Type
    • Switching diode
    • Design
    • High-speed, SMD
    • Mounting form
    • SOT-23
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 85 V
    • UF
    • 0.715 V
    • IF(AV)
    • 125 mA
    • IR
    • 0.03 µA
    • IFSM
    • 4 A
    • trr
    • 4 ns
  • Measures
    • Length
    • 3 mm
    • Width
    • 1.4 mm
    • Height
    • 1.1 mm
Switching diode SMD, SOT-23, 250 V, 0,125 A


Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching diode
    • Design
    • High-speed, SMD
    • Mounting form
    • SOT-23
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 85 V
    • UF
    • 0.715 V
    • IF(AV)
    • 125 mA
    • IR
    • 0.03 µA
    • IFSM
    • 4 A
    • trr
    • 4 ns
  • Measures
    • Length
    • 3 mm
    • Width
    • 1.4 mm
    • Height
    • 1.1 mm
Datasheet/manual