0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAV 19WS :: SMD-Si all-purpose diodes, SOD323F, 250 V, 0.2 A

Item-No.: BAV 19WS
€0,05
Category of goods: 1 = discountable

BAV 19WS

  • Product Description
  • Technical information
  • General
    • Type
    • Switching diode
    • Design
    • SMD
    • Mounting form
    • SOD-323F
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 250 V
    • UF
    • 1 V
    • IF(AV)
    • 200 mA
    • IR
    • 0.1 µA
    • IFSM
    • 4 A
    • trr
    • 50 ns
  • Measures
    • Length
    • 1.8 mm
    • Width
    • 1.35 mm
    • Height
    • 1.0 mm
SMD-Si all-purpose diodes, SOD323F, 250 V, 0.2 A


Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : BAV19WS
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching diode
    • Design
    • SMD
    • Mounting form
    • SOD-323F
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 250 V
    • UF
    • 1 V
    • IF(AV)
    • 200 mA
    • IR
    • 0.1 µA
    • IFSM
    • 4 A
    • trr
    • 50 ns
  • Measures
    • Length
    • 1.8 mm
    • Width
    • 1.35 mm
    • Height
    • 1.0 mm
Datasheet/manual