Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAV 199 SMD :: Universal diode SMD, SOT-23, 75 V, 0.15 A

Item-No.: BAV 199 SMD
€0,05
Category of goods: 1 = discountable

BAV 199 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Switching diode
    • Technology
    • Epitaxial
    • Design
    • SMD
    • Mounting form
    • SOT-23
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 85 V
    • IF(AV)
    • 140 mA
    • IR
    • 0.005 µA
    • IFSM
    • 4 A
    • trr
    • 800 ns
  • Measures
    • Length
    • 3 mm
    • Width
    • 1.4 mm
    • Height
    • 1.1 mm

Universal diode SMD, SOT-23, 75 V, 0.15 A



Manufacturer : HOTTECH SEMICONDUCTOR
Factory number : BAV199
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching diode
    • Technology
    • Epitaxial
    • Design
    • SMD
    • Mounting form
    • SOT-23
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 85 V
    • IF(AV)
    • 140 mA
    • IR
    • 0.005 µA
    • IFSM
    • 4 A
    • trr
    • 800 ns
  • Measures
    • Length
    • 3 mm
    • Width
    • 1.4 mm
    • Height
    • 1.1 mm
Datasheet/manual