Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAV 102 :: SMD-Si all-purpose diodes, MiniMelf, 200 V, 0.2 A

Item-No.: BAV 102
€0,03
Category of goods: 1 = discountable

BAV102

  • Product Description
  • Technical information
  • General
    • Type
    • Switching diode
    • Design
    • Super-speed, SMD
    • Mounting form
    • Mini Melf
    • Ti
    • -50 … 175 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 1.25 V
    • IF(AV)
    • 200 mA
    • IR
    • 5 µA
    • IFSM
    • 5 A
    • trr
    • 50 ns
  • Measures
    • Ø
    • 1.6 mm
    • Length
    • 3.5 mm

SMD-Si all-purpose diodes, MiniMelf, 200 V, 0.2 A



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching diode
    • Design
    • Super-speed, SMD
    • Mounting form
    • Mini Melf
    • Ti
    • -50 … 175 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 1.25 V
    • IF(AV)
    • 200 mA
    • IR
    • 5 µA
    • IFSM
    • 5 A
    • trr
    • 50 ns
  • Measures
    • Ø
    • 1.6 mm
    • Length
    • 3.5 mm