Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAT 86 :: Schottky diode, DO-35, 50 V, 5.0 µA

Item-No.: BAT 86
€0,29
Category of goods: 1 = discountable

BAT 86

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • DO-35
    • Ti
    • -65 … 125 °C
  • Electrical values
    • URRM
    • 50 V
    • UF
    • 0.2 V
    • IF(AV)
    • 200 mA
    • IR
    • 5 µA
    • IFSM
    • 0.6 A
    • trr
    • 5 ns
  • Measures
    • Ø
    • 2 mm
    • Length
    • 3.8 mm

Schottky diode, DO-35, 50 V, 5.0 µA



Manufacturer : NXP
Factory number : BAT86,113
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • DO-35
    • Ti
    • -65 … 125 °C
  • Electrical values
    • URRM
    • 50 V
    • UF
    • 0.2 V
    • IF(AV)
    • 200 mA
    • IR
    • 5 µA
    • IFSM
    • 0.6 A
    • trr
    • 5 ns
  • Measures
    • Ø
    • 2 mm
    • Length
    • 3.8 mm
Datasheet/manual