0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAT 48 SMD :: SMD Schottky diode, MiniMELF, 30 V, 2x0.1 A

Item-No.: BAT 48 SMD
€0,09
Category of goods: 1 = discountable

BAT48 = LL48 = TMMBAT48

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • Mini Melf
    • Ti
    • -65 … 125 °C
  • Electrical values
    • URRM
    • 40 V
    • UF
    • 0.25 V
    • IF(AV)
    • 350 mA
    • IR
    • 1 µA
    • IFSM
    • 7.5 A
    • trr
    • 10 ns
  • Measures
    • Ø
    • 1.6 mm
    • Length
    • 3.4 mm
Diode, enclosure: MiniMELF


Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • Mini Melf
    • Ti
    • -65 … 125 °C
  • Electrical values
    • URRM
    • 40 V
    • UF
    • 0.25 V
    • IF(AV)
    • 350 mA
    • IR
    • 1 µA
    • IFSM
    • 7.5 A
    • trr
    • 10 ns
  • Measures
    • Ø
    • 1.6 mm
    • Length
    • 3.4 mm
Datasheet/manual