Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAT 46 :: Schottky diode, DO35, 100 V, 0.15 A

Item-No.: BAT 46
€0,05
Category of goods: 1 = discountable

BAT46

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • DO-35
    • Ti
    • -65 … 125 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.25 V
    • IF(AV)
    • 150 mA
    • IR
    • 0.5 µA
    • IFSM
    • 0.75 A
  • Measures
    • Ø
    • 1.7 mm
    • Length
    • 3.9 mm

Schottky diode, DO35, 100 V, 0.15 A



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • DO-35
    • Ti
    • -65 … 125 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.25 V
    • IF(AV)
    • 150 mA
    • IR
    • 0.5 µA
    • IFSM
    • 0.75 A
  • Measures
    • Ø
    • 1.7 mm
    • Length
    • 3.9 mm
Datasheet/manual