0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAT 46 SMD :: SMD Schottky diode, mini MELF, 30 V, 0.2 A

Item-No.: BAT 46 SMD
€0,09
Category of goods: 1 = discountable

BAT46 = LL46 = TMMBAT46

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • Mini Melf
    • Ti
    • -65 … 125 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.25 V
    • IF(AV)
    • 150 mA
    • IR
    • 0.5 µA
    • IFSM
    • 0.75 A
  • Measures
    • Ø
    • 1.6 mm
    • Length
    • 3.6 mm
Diode, enclosure: MiniMELF


Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • Mini Melf
    • Ti
    • -65 … 125 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.25 V
    • IF(AV)
    • 150 mA
    • IR
    • 0.5 µA
    • IFSM
    • 0.75 A
  • Measures
    • Ø
    • 1.6 mm
    • Length
    • 3.6 mm
Datasheet/manual