Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAT 41 SMD :: SMD Schottky diode, mini MELF, 100 V, 0.1 A

Item-No.: BAT 41 SMD
€0,08
Category of goods: 1 = discountable

BAT41 = LL41 = TMMBAT41

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • Mini Melf
    • Ti
    • -65 … 125 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.4 V
    • IF(AV)
    • 100 mA
    • IR
    • 0.1 µA
    • IFSM
    • 0.75 A
  • Measures
    • Ø
    • 1.6 mm
    • Length
    • 3.4 mm

SMD Schottky diode, mini MELF, 100 V, 0.1 A



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • Mini Melf
    • Ti
    • -65 … 125 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 0.4 V
    • IF(AV)
    • 100 mA
    • IR
    • 0.1 µA
    • IFSM
    • 0.75 A
  • Measures
    • Ø
    • 1.6 mm
    • Length
    • 3.4 mm
Datasheet/manual