Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAT 17 SMD :: SMD Schottky diode, SOT-23, 4 V, 0.03 A

Item-No.: BAT 17 SMD
€0,20
Category of goods: 1 = discountable

BAT17

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • SOT-23
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 4 V
    • UF
    • 0.35 V
    • IF(AV)
    • 30 mA
    • IR
    • 0.25 µA
  • Measures
    • Length
    • 3.0 mm
    • Width
    • 1.4 mm
    • Height
    • 1.1 mm

SMD Schottky diode, SOT-23, 4 V, 0.03 A



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • SOT-23
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 4 V
    • UF
    • 0.35 V
    • IF(AV)
    • 30 mA
    • IR
    • 0.25 µA
  • Measures
    • Length
    • 3.0 mm
    • Width
    • 1.4 mm
    • Height
    • 1.1 mm
Datasheet/manual