Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAS 85 SMD :: SMD Schottky diode, SOD80C, 30 V, 0.2 A

Item-No.: BAS 85 SMD
€0,04
Category of goods: 1 = discountable

BAS 85 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • Planar, SMD
    • Mounting form
    • SOD-80C
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 30 V
    • UF
    • 0.24 V
    • IF(AV)
    • 200 mA
    • IR
    • 2.3 µA
    • IFSM
    • 5 A
  • Measures
    • Ø
    • 1.5 mm
    • Length
    • 3.7 mm

SMD Schottky diode, SOD80C, 30 V, 0.2 A



Manufacturer : CDIL
Factory number : BAS85
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • Planar, SMD
    • Mounting form
    • SOD-80C
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 30 V
    • UF
    • 0.24 V
    • IF(AV)
    • 200 mA
    • IR
    • 2.3 µA
    • IFSM
    • 5 A
  • Measures
    • Ø
    • 1.5 mm
    • Length
    • 3.7 mm
Datasheet/manual