Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAS 40 SMD :: SMD Schottky diode, SOT-23, 40 V, 0.2 A

Item-No.: BAS 40 SMD
€0,07
Category of goods: 1 = discountable

BAS 40 SMD

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • SOT-23
    • Ti
    • -55 … 125 °C
  • Electrical values
    • URRM
    • 40 V
    • UF
    • 0.31 V
    • IF(AV)
    • 250 mA
    • IR
    • 1 µA
    • IFSM
    • 0.2 A
    • trr
    • 0.1 ns
  • Measures
    • Length
    • 2.9 mm
    • Width
    • 1.3 mm
    • Height
    • 1 mm

SMD Schottky diode, SOT-23, 40 V, 0.2 A



Manufacturer : HOTTECH SEMICONDUCTOR
Factory number : BAS40
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • SOT-23
    • Ti
    • -55 … 125 °C
  • Electrical values
    • URRM
    • 40 V
    • UF
    • 0.31 V
    • IF(AV)
    • 250 mA
    • IR
    • 1 µA
    • IFSM
    • 0.2 A
    • trr
    • 0.1 ns
  • Measures
    • Length
    • 2.9 mm
    • Width
    • 1.3 mm
    • Height
    • 1 mm
Datasheet/manual