Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAS 20 SMD :: SMD rectifier diode, SOT-23, 150 V, 0.2 A

Item-No.: BAS 20 SMD
€0,03
Category of goods: 1 = discountable

BAS20 = BAS20LT1

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Technology
    • Epitaxial
    • Design
    • Planar, ultra high-speed, SMD
    • Mounting form
    • SOT-23
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 1 V
    • IF(AV)
    • 200 mA
    • IR
    • 0.1 µA
    • IFSM
    • 2.5 A
    • trr
    • 75 ns
  • Measures
    • Length
    • 3.0 mm
    • Width
    • 1.4 mm
    • Height
    • 1.15 mm

SMD rectifier diode, SOT-23, 150 V, 0.2 A



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Technology
    • Epitaxial
    • Design
    • Planar, ultra high-speed, SMD
    • Mounting form
    • SOT-23
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 1 V
    • IF(AV)
    • 200 mA
    • IR
    • 0.1 µA
    • IFSM
    • 2.5 A
    • trr
    • 75 ns
  • Measures
    • Length
    • 3.0 mm
    • Width
    • 1.4 mm
    • Height
    • 1.15 mm
Datasheet/manual