Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BAR 43C SMD :: SMD Schottky diode, SOT-23, 30 V, 0.2 A

Item-No.: BAR 43C SMD
€0,04
Category of goods: 1 = discountable

BAR43C

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • SOT-23
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 30 V
    • UF
    • 330 V
    • IF(AV)
    • 0.1 A
    • IF(AV)
    • 200 mA
    • IR
    • 0.5 µA
    • IFSM
    • 0.75 A
    • trr
    • 5 ns
  • Measures
    • Length
    • 3 mm
    • Width
    • 1.75 mm
    • Height
    • 1.3 mm

SMD Schottky diode, SOT-23, 30 V, 0.2 A



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • SMD
    • Mounting form
    • SOT-23
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 30 V
    • UF
    • 330 V
    • IF(AV)
    • 0.1 A
    • IF(AV)
    • 200 mA
    • IR
    • 0.5 µA
    • IFSM
    • 0.75 A
    • trr
    • 5 ns
  • Measures
    • Length
    • 3 mm
    • Width
    • 1.75 mm
    • Height
    • 1.3 mm
Datasheet/manual