0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


BA 243 :: Planar epitaxial switching diode, DO35, 35 V, 0.1 A

Item-No.: BA 243
€0,24
Category of goods: 1 = discountable

BA243

  • Product Description
  • Technical information
  • General
    • Type
    • Switching diode
    • Technology
    • Epitaxial
    • Design
    • Planar
    • Mounting form
    • DO-35
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 35 V
    • UF
    • 1 V
    • IF(AV)
    • 100 mA
    • IR
    • 0.1 mA
  • Measures
    • Ø
    • 1.9 mm
    • Length
    • 3.9 mm
Planar epitaxial switching diode, DO35, 35 V, 0.1 A


Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Switching diode
    • Technology
    • Epitaxial
    • Design
    • Planar
    • Mounting form
    • DO-35
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 35 V
    • UF
    • 1 V
    • IF(AV)
    • 100 mA
    • IR
    • 0.1 mA
  • Measures
    • Ø
    • 1.9 mm
    • Length
    • 3.9 mm
Datasheet/manual