reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B 240 F :: SMD Schottky diodes, DO214AA/SMB, 40 V, 2 A

Item-No.: B 240 F
€0,17
Category of goods: 1 = discountable

SB240 = SK24 =SS24 = MBRS240

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Technology
    • Epitaxial
    • Design
    • SMD
    • Mounting form
    • DO-214AA/SMB
    • Ti
    • -55 … 125 °C
  • Electrical values
    • URRM
    • 40 V
    • UF
    • 0.5 V
    • IF(AV)
    • 2 A
    • IR
    • 500 µA
    • IFSM
    • 50 A
  • Measures
    • Length
    • 4.57 mm
    • Width
    • 3,94 mm
    • Height
    • 2.62 mm

SMD Schottky diodes up to 5 A



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Technology
    • Epitaxial
    • Design
    • SMD
    • Mounting form
    • DO-214AA/SMB
    • Ti
    • -55 … 125 °C
  • Electrical values
    • URRM
    • 40 V
    • UF
    • 0.5 V
    • IF(AV)
    • 2 A
    • IR
    • 500 µA
    • IFSM
    • 50 A
  • Measures
    • Length
    • 4.57 mm
    • Width
    • 3,94 mm
    • Height
    • 2.62 mm