Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UF 5408 :: Ultra-fast rectifier diode, DO201,1000 V,3 A

Item-No.: UF 5408
€0,16
Category of goods: 1 = discountable

UF 5408

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • Ultra fast
    • Mounting form
    • DO-201
    • Ti
    • -50 … 125 °C
  • Electrical values
    • URRM
    • 1000 V
    • UF
    • 1.7 V
    • IF(AV)
    • 3 A
    • IR
    • 5 µA
    • IFSM
    • 150 A
    • trr
    • 75 ns
  • Measures
    • Ø
    • 5.6 mm
    • Length
    • 9.5 mm

Ultra-fast rectifier diode, DO201,1000 V,3 A



Manufacturer : MIC
Factory number : UF5408
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • Ultra fast
    • Mounting form
    • DO-201
    • Ti
    • -50 … 125 °C
  • Electrical values
    • URRM
    • 1000 V
    • UF
    • 1.7 V
    • IF(AV)
    • 3 A
    • IR
    • 5 µA
    • IFSM
    • 150 A
    • trr
    • 75 ns
  • Measures
    • Ø
    • 5.6 mm
    • Length
    • 9.5 mm
Datasheet/manual