Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UF 4006 :: Ultra-fast rectifier diode, DO41, 800 V, 1 A

Item-No.: UF 4006
€0,06
Category of goods: 1 = discountable

UF4006

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • Ultra fast
    • Mounting form
    • DO-41 / DO-204AL
    • Ti
    • -50 … 150 °C
  • Electrical values
    • URRM
    • 800 V
    • UF
    • 1.7 V
    • IF(AV)
    • 1 A
    • IR
    • 10 µA
    • IFSM
    • 30 A
    • trr
    • 75 ns
  • Measures
    • Ø
    • 2.6 mm
    • Length
    • 5.1 mm

Ultra-fast rectifier diode, DO41, 800 V, 1 A



Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • Ultra fast
    • Mounting form
    • DO-41 / DO-204AL
    • Ti
    • -50 … 150 °C
  • Electrical values
    • URRM
    • 800 V
    • UF
    • 1.7 V
    • IF(AV)
    • 1 A
    • IR
    • 10 µA
    • IFSM
    • 30 A
    • trr
    • 75 ns
  • Measures
    • Ø
    • 2.6 mm
    • Length
    • 5.1 mm
Datasheet/manual