Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


AA 143 :: Germanium diode, DO7, 25 V, 0.5 A

Item-No.: AA 143
€0,88
Category of goods: 1 = discountable

AA143

  • Product Description
  • Technical information
  • General
    • Type
    • Germanium diode
    • Mounting form
    • DO-7
    • Ti
    • -65…85 °C
  • Electrical values
    • UF
    • 0.29 V
    • IR
    • 30 µA
    • IFSM
    • 0.5 A
  • Measures
    • Ø
    • 2.71 mm
    • Length
    • 7.62 mm

Germanium diode, DO7, 25 V, 0.5 A



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Germanium diode
    • Mounting form
    • DO-7
    • Ti
    • -65…85 °C
  • Electrical values
    • UF
    • 0.29 V
    • IR
    • 30 µA
    • IFSM
    • 0.5 A
  • Measures
    • Ø
    • 2.71 mm
    • Length
    • 7.62 mm
Datasheet/manual