• Mounting form
    • + more - less

  • URRM
    • + more - less

  • UF
    • + more - less

  • IF(AV)

  • IF(AV)


  • Diodes 1N../UF../AA..

  • page :
  •  1 - 16 of  53  items. 
 
  • Type:

    Signal diode

  • Design:

    Glass passivated

  • Mounting form:

    DO-41

  • URRM:

    50 V

  • UF:

    1.1 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • IFSM:

    30 A

  • Ti:

    -55 … 175 °C

  • Ø:

    2.72 mm

  • Length:

    5.2 mm

Weight incl.:

0.000 kg

 
  • Type:

    Rectifier diode

  • Design:

    SMD, glass-passivated

  • Mounting form:

    Melf

  • URRM:

    50 V

  • UF:

    1.1 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • IFSM:

    40 A

  • Ti:

    -50 … 175 °C

  • Ø:

    2.5 mm

  • Length:

    5 mm

Weight incl.:

0.000 kg

 
  • Type:

    Signal diode

  • Design:

    Glass passivated

  • Mounting form:

    DO-41

  • URRM:

    100 V

  • UF:

    1.1 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • IFSM:

    30 A

  • Ti:

    -55 … 175 °C

  • Ø:

    2.72 mm

  • Length:

    5.2 mm

Weight incl.:

0.000 kg

 
  • Type:

    Rectifier diode

  • Design:

    SMD, glass-passivated

  • Mounting form:

    Melf

  • URRM:

    100 V

  • UF:

    1.1 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • IFSM:

    40 A

  • Ti:

    -50 … 175 °C

  • Ø:

    2.5 mm

  • Length:

    5 mm

Weight incl.:

0.000 kg

 
  • Type:

    Signal diode

  • Design:

    Glass passivated

  • Mounting form:

    DO-41

  • URRM:

    200 V

  • UF:

    1.1 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • IFSM:

    30 A

  • Ti:

    -55 … 175 °C

  • Ø:

    2.72 mm

  • Length:

    5.2 mm

Weight incl.:

0.000 kg

 
  • Type:

    Rectifier diode

  • Design:

    SMD, glass-passivated

  • Mounting form:

    Melf

  • URRM:

    200 V

  • UF:

    1.1 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • IFSM:

    40 A

  • Ti:

    -50 … 175 °C

  • Ø:

    2.5 mm

  • Length:

    5 mm

Weight incl.:

0.000 kg

 
  • Type:

    Signal diode

  • Design:

    Glass passivated

  • Mounting form:

    DO-41

  • URRM:

    400 V

  • UF:

    1.1 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • IFSM:

    30 A

  • Ti:

    -55 … 175 °C

  • Ø:

    2.72 mm

  • Length:

    5.2 mm

Weight incl.:

0.000 kg

 
  • Type:

    Rectifier diode

  • Design:

    SMD, glass-passivated

  • Mounting form:

    Melf

  • URRM:

    400 V

  • UF:

    1.1 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • IFSM:

    40 A

  • Ti:

    -50 … 175 °C

  • Ø:

    2.5 mm

  • Length:

    5 mm

Weight incl.:

0.000 kg

 
  • Type:

    Signal diode

  • Design:

    Glass passivated

  • Mounting form:

    DO-41

  • URRM:

    600 V

  • UF:

    1.1 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • IFSM:

    30 A

  • Ti:

    -55 … 175 °C

  • Ø:

    2.72 mm

  • Length:

    5.2 mm

Weight incl.:

0.000 kg

 
  • Type:

    Rectifier diode

  • Design:

    SMD, glass-passivated

  • Mounting form:

    Melf

  • URRM:

    600 V

  • UF:

    1.1 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • IFSM:

    40 A

  • Ti:

    -50 … 175 °C

  • Ø:

    2.5 mm

  • Length:

    5 mm

Weight incl.:

0.000 kg

 
  • Type:

    Signal diode

  • Design:

    Glass passivated

  • Mounting form:

    DO-41

  • URRM:

    800 V

  • UF:

    1.1 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • IFSM:

    30 A

  • Ti:

    -55 … 175 °C

  • Ø:

    2.72 mm

  • Length:

    5.2 mm

Weight incl.:

0.000 kg

 
  • Type:

    Rectifier diode

  • Design:

    SMD, glass-passivated

  • Mounting form:

    Melf

  • URRM:

    800 V

  • UF:

    1.1 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • IFSM:

    40 A

  • Ti:

    -50 … 175 °C

  • Ø:

    2.5 mm

  • Length:

    5 mm

Weight incl.:

0.000 kg

 
  • Type:

    Signal diode

  • Design:

    Glass passivated

  • Mounting form:

    DO-41

  • URRM:

    1000 V

  • UF:

    1.1 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • IFSM:

    30 A

  • Ti:

    -55 … 175 °C

  • Ø:

    2.72 mm

  • Length:

    5.2 mm

Weight incl.:

0.000 kg

 
  • Type:

    Rectifier diode

  • Design:

    SMD, glass-passivated

  • Mounting form:

    Melf

  • URRM:

    1000 V

  • UF:

    1.1 V

  • IF(AV):

    1 A

  • IR:

    5 µA

  • IFSM:

    40 A

  • Ti:

    -50 … 175 °C

  • Ø:

    2.5 mm

  • Length:

    5 mm

Weight incl.:

0.000 kg

 
  • Type:

    Signal diode

  • Design:

    Glass passivated

  • Mounting form:

    DO-35

  • URRM:

    100 V

  • UF:

    1 V

  • IF(AV):

    300 mA

  • IR:

    5 µA

  • IFSM:

    1 A

  • trr:

    4 ns

  • Ti:

    -65 … 175 °C

  • Ø:

    1.91 mm

  • Length:

    4.56 mm

Weight incl.:

0.000 kg

 
  • Type:

    Switching diode

  • Technology:

    Epitaxial

  • Design:

    SMD glass-passivated

  • Mounting form:

    Mini Melf

  • URRM:

    100 V

  • UF:

    0.62 V

  • IF(AV):

    300 mA

  • IR:

    0.025 µA

  • IFSM:

    2 A

  • Ti:

    -65 … 175 °C

  • Ø:

    1.5 mm

  • Length:

    3.5 mm

Weight incl.:

0.000 kg