0
  • MG
  • 0.00
  • Shipping costs
  • 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1N 914 :: Rectifier diode, DO35, 100 V, 0.2 A

Item-No.: 1N 914
€0,03
Category of goods: 1 = discountable

1N 914

  • Product Description
  • Technical information
  • General
    • Type
    • Signal diode
    • Design
    • Glass passivated
    • Mounting form
    • DO-35
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 1 V
    • IF(AV)
    • 300 mA
    • IR
    • 5 µA
    • IFSM
    • 1 A
    • trr
    • 4 ns
  • Measures
    • Ø
    • 1.91 mm
    • Length
    • 4.56 mm
Rectifier diode, DO35, 100 V, 0.2 A


Manufacturer : CDIL
Factory number : 1N914
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Signal diode
    • Design
    • Glass passivated
    • Mounting form
    • DO-35
    • Ti
    • -65 … 175 °C
  • Electrical values
    • URRM
    • 100 V
    • UF
    • 1 V
    • IF(AV)
    • 300 mA
    • IR
    • 5 µA
    • IFSM
    • 1 A
    • trr
    • 4 ns
  • Measures
    • Ø
    • 1.91 mm
    • Length
    • 4.56 mm
Datasheet/manual