Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1N 6263 :: Schottky diode, DO35 / DO204AH, 60V, 200nA

Item-No.: 1N 6263
€0,25
Category of goods: 1 = discountable

1N 6263

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • Glass passivated
    • Mounting form
    • DO-35 / DO-204AH
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 70 V
    • UF
    • 0.41 V
    • IR
    • 0.2 mA
    • IFSM
    • 2 A
    • trr
    • 1 ns
  • Measures
    • Ø
    • 2.0 mm
    • Length
    • 3.8 mm
Schottky diode, DO35 / DO204AH, 60 V, 200 nA


Manufacturer : ST MICROELECTRONICS
Factory number : 1N6263
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Design
    • Glass passivated
    • Mounting form
    • DO-35 / DO-204AH
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 70 V
    • UF
    • 0.41 V
    • IR
    • 0.2 mA
    • IFSM
    • 2 A
    • trr
    • 1 ns
  • Measures
    • Ø
    • 2.0 mm
    • Length
    • 3.8 mm
Datasheet/manual