Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1N 5908 :: TRANSIL diode, CB421, 5 V, 1500 WA

Item-No.: 1N 5908
€0,71
Category of goods: 1 = discountable

1N 5908

  • Product Description
  • Technical information
  • General
    • Type
    • TRANSIL Diode
    • Mounting form
    • CB421
    • Ti
    • -65 … 125 °C
  • Electrical values
    • IR
    • 300 µA
    • IFSM
    • 200 A
  • Measures
    • Length
    • 8.15 mm
    • Width
    • 6.25 mm
    • Height
    • 2.45 mm

TRANSIL diode, CB421, 5 V, 1500 WA



Manufacturer : ST MICROELECTRONICS
Factory number : 1N5908
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • TRANSIL Diode
    • Mounting form
    • CB421
    • Ti
    • -65 … 125 °C
  • Electrical values
    • IR
    • 300 µA
    • IFSM
    • 200 A
  • Measures
    • Length
    • 8.15 mm
    • Width
    • 6.25 mm
    • Height
    • 2.45 mm
Datasheet/manual