Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1N 5819 :: Schottky diode, DO41, 40 V, 1 A

Item-No.: 1N 5819
€0,06
Category of goods: 1 = discountable

1N 5819

  • Product Description
  • Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • DO-41
    • Ti
    • -65 … 125 °C
  • Electrical values
    • URRM
    • 40 V
    • UF
    • 0.34 V
    • IF(AV)
    • 1 A
    • IR
    • 1 mA
    • IFSM
    • 25 A
  • Measures
    • Ø
    • 2.3 mm
    • Length
    • 5.2 mm

Schottky diode, DO41, 40 V, 1 A



Manufacturer : LUNSURE
Factory number : 1N5819
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Schottky diode
    • Mounting form
    • DO-41
    • Ti
    • -65 … 125 °C
  • Electrical values
    • URRM
    • 40 V
    • UF
    • 0.34 V
    • IF(AV)
    • 1 A
    • IR
    • 1 mA
    • IFSM
    • 25 A
  • Measures
    • Ø
    • 2.3 mm
    • Length
    • 5.2 mm
Datasheet/manual