Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1N 5402 :: Rectifier diode, DO201AD, 200 V, 3 A

Item-No.: 1N 5402
€0,06
Category of goods: 1 = discountable

1N 5402

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • Glass passivated
    • Mounting form
    • DO-201AD
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 1.2 V
    • IF(AV)
    • 3 A
    • IR
    • 5 µA
    • IFSM
    • 200 A
  • Measures
    • Ø
    • 5.6 mm
    • Length
    • 9.5 mm

Rectifier diode, DO201AD, 200 V, 3 A



Manufacturer : MIC
Factory number : 1N5402
Package weight : 0.0009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • Glass passivated
    • Mounting form
    • DO-201AD
    • Ti
    • -55 … 150 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 1.2 V
    • IF(AV)
    • 3 A
    • IR
    • 5 µA
    • IFSM
    • 200 A
  • Measures
    • Ø
    • 5.6 mm
    • Length
    • 9.5 mm
Datasheet/manual