Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1N 4935 :: Fast R-recovery rectifier diode, DO41,200 V,1 A

Item-No.: 1N 4935
€0,04
Category of goods: 1 = discountable

1N 4935

  • Product Description
  • Technical information
  • General
    • Type
    • Fast recovery rectifier diode
    • Mounting form
    • DO-41
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 1.3 V
    • IF(AV)
    • 1 A
    • IR
    • 5 µA
    • IFSM
    • 30 A
    • trr
    • 200 ns
  • Measures
    • Ø
    • 2.7 mm
    • Length
    • 5.2 mm

Fast R-recovery rectifier diode, DO41,200 V,1 A



Manufacturer : CDIL
Factory number : 1N4935
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Fast recovery rectifier diode
    • Mounting form
    • DO-41
    • Ti
    • -65 … 150 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 1.3 V
    • IF(AV)
    • 1 A
    • IR
    • 5 µA
    • IFSM
    • 30 A
    • trr
    • 200 ns
  • Measures
    • Ø
    • 2.7 mm
    • Length
    • 5.2 mm
Datasheet/manual