Germany►myreichelt
New here?Register now!

0
MG: 0.00Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1N 4006 SMD :: Rectifier diode SMD, DO213AB, 800 V, 1 A

Item-No.: 1N 4006 SMD
€0,06
Category of goods: 1 = discountable

SM4006

  • Product Description
  • Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • SMD, glass-passivated
    • Mounting form
    • Melf
    • Ti
    • -50 … 175 °C
  • Electrical values
    • URRM
    • 800 V
    • UF
    • 1.1 V
    • IF(AV)
    • 1 A
    • IR
    • 5 µA
    • IFSM
    • 40 A
  • Measures
    • Ø
    • 2.5 mm
    • Length
    • 5 mm

Rectifier diode SMD, DO213AB, 800 V, 1 A



Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Rectifier diode
    • Design
    • SMD, glass-passivated
    • Mounting form
    • Melf
    • Ti
    • -50 … 175 °C
  • Electrical values
    • URRM
    • 800 V
    • UF
    • 1.1 V
    • IF(AV)
    • 1 A
    • IR
    • 5 µA
    • IFSM
    • 40 A
  • Measures
    • Ø
    • 2.5 mm
    • Length
    • 5 mm
Datasheet/manual