Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


1N 4003 :: Rectifier diode DO41, 200 V, 1 A

Item-No.: 1N 4003
€0,03
Category of goods: 1 = discountable

1N 4003

  • Product Description
  • Technical information
  • General
    • Type
    • Signal diode
    • Design
    • Glass passivated
    • Mounting form
    • DO-41
    • Ti
    • -55 … 175 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 1.1 V
    • IF(AV)
    • 1 A
    • IR
    • 5 µA
    • IFSM
    • 30 A
  • Measures
    • Ø
    • 2.72 mm
    • Length
    • 5.2 mm

Rectifier diode DO41, 200 V, 1 A



Manufacturer : MIC
Factory number : 1N4003
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Signal diode
    • Design
    • Glass passivated
    • Mounting form
    • DO-41
    • Ti
    • -55 … 175 °C
  • Electrical values
    • URRM
    • 200 V
    • UF
    • 1.1 V
    • IF(AV)
    • 1 A
    • IR
    • 5 µA
    • IFSM
    • 30 A
  • Measures
    • Ø
    • 2.72 mm
    • Length
    • 5.2 mm
Datasheet/manual