Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAS 50W :: DIN connector, 5-pin, cube

Item-No.: MAS 50W
€0,30
Category of goods: 1 = discountable

MAS 50W

  • Product Description
  • Technical information
  • General
    • Type
    • DIN connector
    • Design
    • Plug
    • Pole number
    • 5
    • Assembly
    • Cube form

DIN connector



Package weight : 0.0076 kg
RoHS : conform
Technical information
  • General
    • Type
    • DIN connector
    • Design
    • Plug
    • Pole number
    • 5
    • Assembly
    • Cube form
Datasheet/manual