Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAS 50 :: DIN connector, 5-pin, 240° horseshoe-shaped

Item-No.: MAS 50
€0,43
Category of goods: 1 = discountable

MAS 50

  • Product Description
  • Technical information
  • General
    • Type
    • DIN connector
    • Design
    • Plug
    • Pole number
    • 5
    • Assembly
    • Horseshoe shape

DIN connector



Package weight : 0.0077 kg
RoHS : conform
Technical information
  • General
    • Type
    • DIN connector
    • Design
    • Plug
    • Pole number
    • 5
    • Assembly
    • Horseshoe shape
Datasheet/manual