Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIO-80SN SMS :: 8-pin DIN plug, screw coupling, 270°

Item-No.: DIO-80SN SMS
€3,10
Category of goods: 1 = discountable

DIO-80SN SMS

  • Product Description
  • Technical information
  • General
    • Type
    • DIN connector
    • Design
    • Plug
    • Pole number
    • 8
    • Assembly
    • Circular
    • Material
    • Metal version
  • Specials
    • Specification
    • Screw cap

Metal 8-pin DIN plug, 270°



Package weight : 0.022 kg
RoHS : conform
Technical information
  • General
    • Type
    • DIN connector
    • Design
    • Plug
    • Pole number
    • 8
    • Assembly
    • Circular
    • Material
    • Metal version
  • Specials
    • Specification
    • Screw cap