Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: from 5.60

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MW DIO-BU4 :: Power DIN panel jack, 4-pin

Item-No.: MW DIO-BU4
€2,40
Category of goods: 1 = discountable

MW DIO-BU4

  • Product Description
  • Technical information
  • General
    • Type
    • DC power socket
    • Pole number
    • 4
  • Measures
    • Length
    • 17.5 mm
    • Width
    • 16.0 mm
    • Height
    • 18.5 mm
  • Electrical values
    • Load limit
    • 7.5 A / 20 V DC

Power DIN panel jack, metal, 4-pin for MeanWell SNT



Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • DC power socket
    • Pole number
    • 4
  • Measures
    • Length
    • 17.5 mm
    • Width
    • 16.0 mm
    • Height
    • 18.5 mm
  • Electrical values
    • Load limit
    • 7.5 A / 20 V DC
Datasheet/manual