reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MAB 8SN :: DIN socket, 8-pin, circular

Item-No.: MAB 8SN

Category of goods: 1 = discountable

MAB 8SN

  • Product Description
  • Technical information
  • General
    • Type
    • DIN connector
    • Design
    • Panel jack
    • Pole number
    • 8
    • Assembly
    • Circular
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 29.0 mm
    • Width
    • 19.0 mm
    • Depth
    • 12.0 mm

DIN connector



Package weight : 0.0051 kg
RoHS : conform
Technical information
  • General
    • Type
    • DIN connector
    • Design
    • Panel jack
    • Pole number
    • 8
    • Assembly
    • Circular
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 29.0 mm
    • Width
    • 19.0 mm
    • Depth
    • 12.0 mm
Datasheet/manual