Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIO-70S EMS :: 7-pin DIN chassis socket, screw coupling 270°

Item-No.: DIO-70S EMS
€2,50
Category of goods: 1 = discountable

DIO-70S EMS

  • Product Description
  • Technical information
  • General
    • Type
    • DIN connector
    • Design
    • Panel jack
    • Pole number
    • 7
    • Assembly
    • Half-round
    • Material
    • Metal version
  • Specials
    • Specification
    • Screw cap
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 21.0 mm
    • Ø
    • 20 mm

7-pin metal DIN chassis socket, 270°



Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • DIN connector
    • Design
    • Panel jack
    • Pole number
    • 7
    • Assembly
    • Half-round
    • Material
    • Metal version
  • Specials
    • Specification
    • Screw cap
  • Interfaces
    • Connection
    • Soldered connection
  • Measures
    • Length
    • 21.0 mm
    • Ø
    • 20 mm