Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIO-50W EMS :: 5-pin DIN metal chassis socket, 360°

Item-No.: DIO-50W EMS
€2,60
Category of goods: 1 = discountable

DIO-50W EMS

  • Product Description
  • Technical information
  • General
    • Type
    • DIN connector
    • Design
    • Panel jack
    • Pole number
    • 5
    • Assembly
    • Cube form
    • Material
    • Metal version
  • Specials
    • Specification
    • Screw cap

5-pin DIN metal chassis socket, 360°



Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • DIN connector
    • Design
    • Panel jack
    • Pole number
    • 5
    • Assembly
    • Cube form
    • Material
    • Metal version
  • Specials
    • Specification
    • Screw cap