• Sensor Typ

  • Resolution Pixel

  • Lens

  • Optical zoom

  • Light sensitivity

  • Shutter speed

  • Aperture


  • Digital System Cameras

  •  1 - 2 of  2  items. 
 
  • Type:

    System camera

  • Sensor Typ:

    CMOS (22.3 x 14.9 mm)

  • Resolution Pixel:

    18.5 MP

  • Connection:

    EF-M

  • Lens:

    15-45mm IS STM

  • Focal length:

    15 - 45 mm

  • Optical zoom:

    Depending on the lens

  • Light sensitivity:

    100 - 12.800

  • Shutter speed:

    30 - 1/4.000 s

  • Aperture:

    3.5 - 6.3 f

  • White balance:

    Automatically via the image sensor

  • Color depth:

    sRGB Bit

  • Screen Resolution:

    7.50

  • Display Format:

    3:2

  • Flash:

    Yes

  • Movie Clips:

    Yes

  • Removable media:

    SD, SDHC or SDXC

  • Filter Size:

    49 mm

  • Width:

    108.0 mm

  • Height:

    66.6 mm

  • Depth:

    35.0 mm

  • Colour:

    Black

  • Type of battery:

    LP-E12

  • Power unit, inclusive:

    Yes

  • Mains voltage input:

    220 - 240 V AC

  • Mains frequency:

    50/60 Hz

  • Mains plug:

    C - Euro plug CEE 7/16

  • Power supply, on device:

    C8 - small device socket (m)

Weight incl.:

1.14 kg

 
  • Type:

    System camera

  • Sensor Typ:

    MOS (1/2.33")

  • Resolution Pixel:

    18.1 MP

  • Lens:

    20-1200mm

  • Optical zoom:

    60x

  • Light sensitivity:

    Auto, 80 - 6.400

  • Shutter speed:

    4 - 1/2.000 s

  • Aperture:

    2.8 - 8.0 f

  • Screen Resolution:

    7.50

  • Flash:

    Yes

  • Movie Clips:

    Yes

  • Removable media:

    SD, SDHC or SDXC

  • Width:

    130.2 mm

  • Height:

    94.3 mm

  • Depth:

    119.2 mm

  • Colour:

    Black

  • Weight:

    618 g

  • Digital zoom factor:

    4x

  • Type of battery:

    DMW-BMB9

Weight incl.:

1.11 kg