Germany ►myreichelt
New here?Register now!
 ▼

0
MG: 0.00   Shipping costs: 0.00

reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SM ML55E :: 138cm Mirror/Signage Hybrid Display - EEC B


Samsung SMART Signage ML55E LED

  • Product Description
  • Technical information
  • General
    • Type
    • Mirror/signage hybrid display
    • Technology
    • S-PVA panel with direct LED
    • Speaker
    • 2x 10 W
    • Processor
    • Cortex-A9 Quad Core CPU
    • CPU speed
    • 1.0 GHz
    • Design
    • Without stand
    • Colour
    • Black
    • Remote control
    • Yes
    • Power supply
    • AC 100 - 240 V, 60/50 Hz
    • Usages
    • Digital Signage
  • Display
    • Diagonal
    • 138 cm
    • Diagonal
    • 55 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 400 cd/m²
    • Pixel Pitch
    • 0.630 mm
    • Presentable colors
    • 1.07 billion
    • Viewing angle horizontal
    • 178 °
    • Viewing angle vertical
    • 178 °
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x in, 1x out
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Horizontal frequency, analog
    • 30 - 81 kHz
    • Vertical frequency (analog)
    • 48 - 75 Hz
    • Power input (operation)
    • 114 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 3500:1
    • Pivotfunction
    • Yes
    • Software
    • MagicInfo Player S3
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 2x USB 2.0
    • LAN
    • Yes
    • Wireless
    • Wi-Fi
    • Seriell Port
    • 1x RS232C
  • Measures
    • Wall mounting
    • VESA 400x400
    • Width
    • 1249 mm
    • Depth
    • 57 mm
    • Height
    • 720 mm
  • Weights
    • Weight
    • 25.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • ML55E LED
    • Energy Efficiency
    • B
    • viewable screen size
    • 138 cm
    • viewable screen size
    • 55 Inch
    • Power Consumption (On)
    • 114 W
    • Annual power consumption
    • 166 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.

Deliver relevant promotional content while additionally serving as a standard reflection mirror
Elevate your traditional mirror into a futuristic, appealing display that brings a ‘wow’ factor to any customer-facing environment. Samsung’s MLE Series display is a multi-functional hybrid display that adds unparalleled clarity and readily-available information to any mirror setting. The polarized film overlay within MLE displays ensures higher transmittance and reflectance in order to attain a more realistic product view. The MLE Series displays add ambience to any retail setting through a sleek, pristine design. With an embedded proximity sensor, built-in WiFi and integrated Samsung MagicInfo software, MLE displays can be leveraged as an all-in-one retail solution, allowing for the displays to become a valuable tool for driving and managing retail sales.

Hybrid Display
Samsung’s MLE displays fuse the power of digital signage with the visual clarity of a standard mirror to bring about a more engaging customer experience. The high reflectance (55 percent) of the displays projects both mirror imagery and complementary content with minimal visual impairment. Through improved visual accuracy, the MLE display can be deployed as a persuasive and informative sales tool.

Designed for 24/7 Operation
Communicate to customers 24/7 with increased durability and reliability

Polarized Film Overlay
Featuring a polarized film overlay, the MLE mirror displays deliver superb transmittance (90 percent) and advanced reflectance (55 percent) to achieve a more realistic product view. As a result, customers can enjoy clearer and more vivid content and mirror visibility than what standard half-mirror format alternatives offer.

Proximity Sensor
As customers approach, the MLE display’s proximity sensor instinctively transitions between a clear mirror and traditional promotional signage. This triggers upon motion detection from one of three varying distances, while pre-setting allows the display to shrink or expand featured imagery. This allows shoppers to visualize how a certain product will look before they consider making a purchase, underscoring the display as a valuable retail sales tool.

MagicInfo Player S3
Enjoy the versatility of expanded connectivity to mobile devices, from easy media sharing and screen control to simple content mirroring from a tablet or mobile phone to your display. With Samsung MagicInfo content management software, selecting and scheduling software is simple to control through use of either an RS232 or LAN/WiFi connection.

Distraction-Free Design
Samsung’s MLE displays transcend traditional mirrors through a bezel-free design that keeps viewers focused on content. Retail owners can now realize added flexibility to expand their mirror displays. A front-glass panel provides a smooth look that blends into any surrounding environment, while the display ensures a hassle-free implementation as retailers replace their older, standard mirrors.

Quad Core CPU
Powered by a System-on-Chip (SoC) semiconductor and quad core CPU with 8GB of storage, Samsung’s SMART Signage Platform is an open-source, integrated media platform that provides a powerful, streamlined solution to reduce TCO for digital signage deployments through savings in hardware, installation and operating costs.



Manufacturer : SAMSUNG
Factory number : LH55MLEPLSC/EN
Package weight : 29 kg
RoHS : conform
Technical information
  • General
    • Type
    • Mirror/signage hybrid display
    • Technology
    • S-PVA panel with direct LED
    • Speaker
    • 2x 10 W
    • Processor
    • Cortex-A9 Quad Core CPU
    • CPU speed
    • 1.0 GHz
    • Design
    • Without stand
    • Colour
    • Black
    • Remote control
    • Yes
    • Power supply
    • AC 100 - 240 V, 60/50 Hz
    • Usages
    • Digital Signage
  • Display
    • Diagonal
    • 138 cm
    • Diagonal
    • 55 Inch
    • Physical resolution
    • 1920 x 1080 Pixel
    • Brightness
    • 400 cd/m²
    • Pixel Pitch
    • 0.630 mm
    • Presentable colors
    • 1.07 billion
    • Viewing angle horizontal
    • 178 °
    • Viewing angle vertical
    • 178 °
  • External I/O Ports
    • DVI
    • 1x
    • Display port
    • 1x in, 1x out
    • HDMI
    • 1x
  • Electrical values
    • Response time
    • 6 ms
    • Horizontal frequency, analog
    • 30 - 81 kHz
    • Vertical frequency (analog)
    • 48 - 75 Hz
    • Power input (operation)
    • 114 W
    • Power input (Standby)
    • 0.5 W
  • Implementation
    • Contrast ratio
    • 3500:1
    • Pivotfunction
    • Yes
    • Software
    • MagicInfo Player S3
  • Certification marks
    • Pixel Error Class
    • 2
  • Interfaces
    • USB
    • 2x USB 2.0
    • LAN
    • Yes
    • Wireless
    • Wi-Fi
    • Seriell Port
    • 1x RS232C
  • Measures
    • Wall mounting
    • VESA 400x400
    • Width
    • 1249 mm
    • Depth
    • 57 mm
    • Height
    • 720 mm
  • Weights
    • Weight
    • 25.5 kg
  • Specials
    • Warranty
    • 3 year(s)
    • Service
    • Pick up, repair and return
  • Energy efficiency
    • Manufacturer
    • Samsung
    • Model
    • ML55E LED
    • Energy Efficiency
    • B
    • viewable screen size
    • 138 cm
    • viewable screen size
    • 55 Inch
    • Power Consumption (On)
    • 114 W
    • Annual power consumption
    • 166 kWh
    • Power Consumption (Standby)
    • 0.5 W
    • Power Consumption (DC Off)
    • 0.5 W
    • Resolution
    • 1920 x 1080


*Energy consumption kWh per year, based on the power consumption of the television operating 4 hours per day for 365 days. The actual energy consumption will depend on how the television is used.